BE-8907 | BAHCO
Screwdriver, T7, TORX, BL 75 mm, L 178 mm, BE-8907
Unit Price (€ / pc.)
10.7576 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.4724 €
50 pcs.
8.8298 €
150 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torx drivers, type BAHCO BE-89.
For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8907, TX 7, D 1,99, BL 75, L 197 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | T7 | |
Blade length | 75 mm | |
Length | 178 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |