BE-8910 | BAHCO
Screwdriver, T10, TORX, BL 75 mm, L 197 mm, BE-8910
Unit Price (€ / pc.)
11.1265 € *
Available: 2 pcs.
Available in 5 Days: 868 pcs. - if ordered today
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
9.7937 €
50 pcs.
9.1273 €
150 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx drivers, type BAHCO BE-89.
For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8910, TX 10, D 2,74, BL 75, L 197 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Blade length | 75 mm | |
| Peak type | TORX | |
| Length | 197 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |