BE-8910S | BAHCO

VDE screwdriver, T10, TORX, BL 100 mm, L 222 mm, BE-8910S

Order No.: 06L5116
EAN: 7314151839079
MPN:
BE-8910S
Series: BE-ERGO
BE-8910S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Available in 5 Days: 1,130 pcs.
Leadtime: On Request **
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
5 pcs.
11.4002 €
10 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE Torx drivers, type BAHCO BE-89.

Insulated blade, 1000 V to VDE, compliant with IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201; Blade: vanadium-extra, dull chrome finish, burnished and hardened over the length. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.

Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8910 S, TX 10, D 2.74, BL 100, L 222 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T10
Blade length 100 mm
Peak type TORX
Length 222 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes