BE-8915 | BAHCO

Screwdriver, T15, TORX, BL 100 mm, L 222 mm, BE-8915

Order No.: 06L5109
EAN: 7314150027774
MPN:
BE-8915
Series: BE-ERGO
BE-8915 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 4 pcs.
Available in 5 Days: 519 pcs.
Leadtime: On Request **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
9.7937 €
50 pcs.
9.1273 €
150 pcs.
8.7346 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx drivers, type BAHCO BE-89.

For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.

Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8915, TX 15, D 3,27, BL 100, L 222 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T15
Blade length 100 mm
Peak type TORX
Length 222 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes