BE-8920S | BAHCO

VDE screwdriver, T20, TORX, BL 125 mm, L 247 mm, BE-8920S

Order No.: 06L5118
EAN: 7314151839093
MPN:
BE-8920S
Series: BE-ERGO
BE-8920S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 5 Days: 520 pcs.
Leadtime: On Request **
Total Price:
12.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1737 €

VDE Torx drivers, type BAHCO BE-89.

Insulated blade, 1000 V to VDE, compliant with IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201; Blade: vanadium-extra, dull chrome finish, burnished and hardened over the length. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.

Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8920 S, TX 20, D 3.86, BL 125, L 247 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T20
Blade length 125 mm
Peak type TORX
Length 247 mm
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes