BE-8927 | BAHCO

Screwdriver, T27, TORX, BL 125 mm, L 247 mm, BE-8927

Order No.: 06L5112
EAN: 7314150027804
MPN:
BE-8927
Series: BE-ERGO
BE-8927 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available in 5 Days: 51 pcs. - if ordered today
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
5 pcs.
12.7211 €
10 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

Torx drivers, type BAHCO BE-89.

For Torx screws without centering pin; Blade: vanadium extra, dull chrome finish, hardened over the length, burnished tip. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.

Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8927, TX 27, D 4,99, BL 125, L 247 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T27
Blade length 125 mm
Peak type TORX
Length 247 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes