BE-8930S | BAHCO
VDE screwdriver, T30, TORX, BL 175 mm, L 297 mm, BE-8930S
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Available in 5 Days: 403 pcs.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
5 pcs.
15.6247 €
10 pcs.
14.8155 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE Torx drivers, type BAHCO BE-89.
Insulated blade, 1000 V to VDE, compliant with IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201; Blade: vanadium-extra, dull chrome finish, burnished and hardened over the length. Grip: 3C polypropylene and thermoplastic elastomer, ergonomic, color symbols on both grip ends.
Technical attributes (type, blade size (TX), blade diameter (D), blade length (BL), total length (L)): BE-8930 S, TX 30, D 5.52, BL 175, L 297 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | T30 | |
Blade length | 175 mm | |
Peak type | TORX | |
Length | 297 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |