BE-9876S | BAHCO

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BE-9876S

Order No.: 06L9559
EAN: 7314150315000
MPN:
BE-9876S
Series: BE-ERGO
BE-9876S BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
193.8510 € *
Available: 0 pcs.
Available in 5 Days: 915 pcs.
Leadtime: On Request **
Total Price:
193.85 € *
Price list
Quantity
Price per unit*
1 pcs.
193.8510 €
5 pcs.
184.1763 €
10 pcs.
174.9538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver set, BE-9876S, BAHCO

ERGO™ Screwdriver set for slotted, Phillips, Pozidriv, TORX® and combination tips for Pozidriv screws with 3-component handle - 14 pieces

Features

  • Maximum comfort with minimum effort thanks to ergonomic design 
  • The correct blade can be easily identified by the color marking and the symbol on the handle end 
  • Flat sides prevent rolling away 
  • Integrated suspension eye
  • High-quality insulation layer sprayed directly onto the blade
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated Yes
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes