BE-9877 | BAHCO
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BE-9877
Unit Price (€ / pc.)
90.3091 € *
Available: 0 pcs.
Available in 5 Days: 424 pcs.
Leadtime: On Request **
Total Price:
90.31 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3091 €
5 pcs.
85.7990 €
10 pcs.
81.5150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver set, BE-9877, BAHCO
ERGO™ Screwdriver set for slotted, Phillips, Pozidriv and TORX® screws with 3-component handle - 15 pieces
Features
- Maximum comfort with minimum effort thanks to ergonomic design
- Flat sides prevent rolling away
- Integrated suspension opening
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |