BE-9880SL | BAHCO

VDE screwdriver kit, T10, T15, T20, T25, TORX, BE-9880SL

Order No.: 06L9550
EAN: 7314150337651
MPN:
BE-9880SL
Series: BE-ERGO
BE-9880SL BAHCO Screwdrivers, Bits and Bitholders Image 1
BE-9880SL BAHCO Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
55.2160 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: On Request **
Total Price:
55.22 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2160 €
5 pcs.
52.4671 €
10 pcs.
49.8372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver set, BE-9880SL, BAHCO

Set according to VDE insulated, slim ERGO™ Screwdrivers with 3-component handle for TORX® screws - 4 pieces

Features

  • Phosphated tip for greater precision ensures a precise fit and prevents flaking
  • The correct blade can be easily identified by the color marking and the symbol on the handle end
  • Flat side panels prevent rolling away
  • Integrated suspension opening
  • For work on live equipment up to 1000 V
Technical specifications
Version Schraubendreher Set
ESD protection No
Size T10, T15, T20, T25
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes