BE-9881TB | BAHCO

Screwdriver kit, different sizes, Phillips/slotted, BE-9881TB

Order No.: 06L9552
EAN: 7314150275502
MPN:
BE-9881TB
Series: BE-ERGO
BE-9881TB BAHCO Screwdrivers, Bits and Bitholders Image 1
BE-9881TB BAHCO Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
66.8542 € *
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: On Request **
Total Price:
66.85 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8542 €
5 pcs.
63.4984 €
10 pcs.
60.3330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver set, BE-9881TB, BAHCO

ERGO™-Screwdriver set for slotted, Phillips and hexagon socket screws with continuous hexagonal blade and impact resistant handle

Features

  • Screwdriver developed in the course of the ERGO™ process 
  • Impact screwdriver set for slotted and Phillips screws for fastening, loosening and chiselling
  • Burnished tip for greater accuracy
  • The correct blade can be easily identified by the color marking and the symbol on the handle end 
  • Flat sides prevent rolling away 
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes