BE-9882SL | BAHCO

VDE screwdriver kit, different sizes, Pozidriv/slotted, BE-9882SL

Order No.: 06L9553
EAN: 7314150304912
MPN:
BE-9882SL
Series: BE-ERGO
BE-9882SL BAHCO Screwdrivers, Bits and Bitholders Image 1
BE-9882SL BAHCO Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Available in 5 Days: 689 pcs.
Leadtime: On Request **
Total Price:
43.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.0899 €

Screwdriver set, BE-9882SL, BAHCO

Screwdriver set with narrow blades for slotted and Pozidriv screws, 5 pieces

Features

  • The burnished tip ensures greater accuracy and good hold in the screw
  • Flat side panels prevent rolling away
  • Integrated suspension eye
  • High-quality insulation layer, which is sprayed directly onto the blade

Ordering Information:

  • BE-8220SL, BE-8040SL, BE-8050SL 0,5 mm x 3 mm x 75 mm, 0,8 mm x 4 mm x 100 mm und 1 mm x 5,5 mm x 125 mm
  • BE-8810SL, BE-8820SL PZ1 x 80 mm, PZ2 x 100 mm Pozidriv
Technical specifications
Version Schraubendreher Set
ESD protection No
Size verschiedene Größen
Peak type Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes