BE-9888S | BAHCO

VDE screwdriver kit, different sizes, Pozidriv/slotted, BE-9888S

Order No.: 06L9558
EAN: 7314153006158
MPN:
BE-9888S
Series: BE-ERGO
BAHCO
BE-9888S BAHCO Screwdrivers, Bits and Bitholders Image 1
BE-9888S BAHCO Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
51.3723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.37 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3723 €
5 pcs.
48.8019 €
10 pcs.
46.3505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver set, BE-9888S, BAHCO

Insulated ERGO™ Screwdriver set, 7 pieces

Features

  • Developed as part of the ERGO™ process
  • The burnished tip ensures greater accuracy and good hold in the screw
  • For work on live workpieces, up to 1000 V
  • Integrated suspension eye
  • Flat side panels prevent rolling away
Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Peak type Pozidriv/slotted
1000V Insulated Yes
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes