2666 FK | BAHCO
Side cutter, 112.5 mm, 49 g, cut capacity (1.25 mm/–/–/–), 2666 FK
Order No.: 05L275
EAN: 7314151066079
MPN:
2666 FK
Unit Price (€ / pc.)
86.0846 € *
Available: 0 pcs.
Leadtime: 1 Week **
With pointed nose, type 26.
Dimensions A 110 mm (type 2666 112.5 mm and type 2648 125 mm) B 10 mm (type 2666 12.5 mm and type 2648 16 mm), C 10 mm (type 2666 12.5 mm and type 2648 16 mm), D 6.0 mm (type 2648 8.0 mm), F 0.8 mm (type 2666 1.2 mm and 2648 1.6 mm).
Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2666 FK, without facet, 0.2 to 1.25 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 49 g | |
Length | 112.5 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.25 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |