2058/S26 | BAHCO
1/4 inch socket wrenches, 26 pieces, 2058/S26
Order No.: 06L9572
EAN: 7314151849276
MPN:
2058/S26
Unit Price (€ / pc.)
36.0570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.06 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0570 €
5 pcs.
33.8912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit socket wrench set, 2058/S26, BAHCO
1/4" standard socket wrench set for slotted, Phillips, Pozidriv, TORX® and hexagon socket screws - 26 pieces, Contents: 18 bits, 5 sockets, bit ratchet, adapter, bit holder.
Technical specifications
Drive | 1/4 Zoll | |
Version | Steckschlüsseleinsätze | |
ESD protection | No | |
Size | verschiedene | |
Contents | 26-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |