BE-7807 | BAHCO

Socket wrench, internal hexagon, 7 mm, L 247 mm, BE-7807

Order No.: 06L6787
EAN: 7314151838935
MPN:
BE-7807
Series: BE-ERGO
BE-7807 BAHCO Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
19.7421 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-11
Leadtime: 1 Week **
Total Price:
19.74 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7421 €
10 pcs.
17.3621 €
50 pcs.
16.1840 €
150 pcs.
15.4700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type BAHCO BE-78.

Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).

Technical attributes (type, width across flats (W), insertion depth, weight): BE–7807, W 7.0 mm, 50 mm, 85 g

Technical specifications
Version Steckschlüssel
ESD protection No
Size 7 mm
Length 247 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes