BE-7809 | BAHCO
Socket wrench, internal hexagon, 9 mm, L 247 mm, BE-7809
Unit Price (€ / pc.)
26.3109 € *
Available: 0 pcs.
Available in 5 Days: 297 pcs.
Leadtime: On Request **
Total Price:
26.31 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3109 €
5 pcs.
25.0019 €
10 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket wrenches, type BAHCO BE-78.
Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).
Technical attributes (type, width across flats (W), insertion depth, weight): BE–7809, W 9.0 mm, 50 mm, 95 g
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 9 mm | |
Length | 247 mm | |
Peak type | Innensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |