BE-7811 | BAHCO

Socket wrench, internal hexagon, 11 mm, L 247 mm, BE-7811

Order No.: 06L6791
EAN: 7314151838973
MPN:
BE-7811
Series: BE-ERGO
BAHCO
BE-7811 BAHCO Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
5 pcs.
25.8944 €
10 pcs.
24.5973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type BAHCO BE-78.

Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).

Technical attributes (type, width across flats (W), insertion depth, weight): BE–7811, W 11 mm, 50 mm, 140 g

Technical specifications
Ausführung Steckschlüssel
ESD-Schutz No
Größe 11 mm
Länge 247 mm
Spitzentyp Innensechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland ES
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes