BE-7855 | BAHCO

Socket wrench, internal hexagon, 5.5 mm, L 247 mm, BE-7855

Order No.: 06L6785
EAN: 7314151838911
MPN:
BE-7855
Series: BE-ERGO
BE-7855 BAHCO Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
18.2308 € *
Available: 0 pcs.
Available in 5 Days: 410 pcs.
Leadtime: On Request **
Total Price:
18.23 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2308 €
10 pcs.
16.0293 €
50 pcs.
14.9464 €
150 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex socket wrenches, type BAHCO BE-78.

Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).

Technical attributes (type, width across flats (W), insertion depth, weight): BE–7855, W 5.5 mm, 50 mm, 72 g

Technical specifications
Version Steckschlüssel
ESD protection No
Size 5,5 mm
Length 247 mm
Peak type Innensechskant
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes