S140T | BAHCO

Ratchet kit, 14 pieces, internal square, S140T

Order No.: 06L7094
EAN: 7314150125203
MPN:
S140T
S140T BAHCO Sockets, Ratchets and Accessories Image 1
S140T BAHCO Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
78.2544 € *
Available: 2 pcs.
Available in 5 Days: 1,574 pcs.
Leadtime: On Request **
Total Price:
78.25 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2544 €
5 pcs.
74.3512 €
10 pcs.
70.6384 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of socket wrenches, type BAHCO S140T.

14-piece; Content: 1 ratchet with hinged head, (72 teeth, 5° action radius) and 2-component handle. 12 sockets (10, 11, 12, 13, 14, 15, 16, 17, 19, 21, 22, 24 mm). 1 push-through extension (75 mm). Material: chrome vanadium, dull chromed. Case: polyethylene (HDPE).

Type: S140T, set of socket wrenches

Technical specifications
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 14-teilig
Peak type Innenvierkant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes