S240 | BAHCO

1/2 inch ratchet kit, 24 pieces, S240

Order No.: 06L7125
EAN: 7314150104017
MPN:
S240
S240 BAHCO Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
126.6041 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.60 € *
Price list
Quantity
Price per unit*
1 pcs.
126.6041 €
5 pcs.
120.2614 €
10 pcs.
114.2638 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of hex socket wrenches, type BAHCO S240.

With articulated handle and ratchet. 24-piece set of 1/2" socket wrenches to DIN 3120/ISO 1174; Version: dull chrome plated, material: chrome vanadium, plastic case: oil and temperature resistant polypropylene 375 x 215 x 100 mm. Contents: 24 parts 1/2", 18 hexagon socket inserts 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm, 2 extensions 125 and 250 mm, sliding T-adapter, articulated handle 250 mm, reversible ratchet with 60 teeth. Weight: 4.71 kg.

Type: S240, set of socket wrenches

Technical specifications
Drive 1/2 Zoll
Number of teeth 60
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 24-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes