S410 | BAHCO
1/4 inch ratchet kit, 41 pieces, S410
Order No.: 06L7128
EAN: 7314153019370
MPN:
S410
Unit Price (€ / pc.)
173.2402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
173.24 € *
Price list
Quantity
Price per unit*
1 pcs.
173.2402 €
5 pcs.
164.5770 €
10 pcs.
156.3422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of hex socket wrenches, type BAHCO S410.
Set of socket wrenches 1/4" and 1/2", 41 pieces, 10 inserts 1/4" hexagonal 5.0 to 13 mm, 1/4 reversible ratchet, 1/4" universal joint, cross handle, 2 x 1/4" extensions, 10 inserts 1/2" hexagonal 10 to 24 mm, 1/2" reversible ratchet, 1/2" universal joint, 2 x 1/2" extensions, 12 box end/open end wrenches size 8.0 to 19 mm; Weight: 5.49 kg.
Type: S410, set of socket wrenches
Technical specifications
Drive | 1/4 Zoll | |
Number of teeth | 60 | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 41-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |