SW79 | BAHCO
1/4 inch ratchet kit, 79 pieces, SW79
Order No.: 06L9575
EAN: 7314150442904
MPN:
SW79
Unit Price (€ / pc.)
321.4785 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: On Request **
Total Price:
321.48 € *
Price list
Quantity
Price per unit*
1 pcs.
321.4785 €
3 pcs.
289.2057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rod end ratchet set, SW79, BAHCO
The Bahco SL79 1/4 inch & 1/2 inch drive swivel base kit is supplied in an oil and temperature resistant polypropylene housing.
Ordering Information:
- 11 x 1/4-inch Allen wrench sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 10, 11, 12 & 13mm
- 1 x 1/4-inch swivel head ratchet handle with drive
- 2 x 1/4-inch extension bars: 75 mm and 150 mm
- 1 x 1/4in spinner handle: 150 mm
- 1 x 1/4-inch drive x 1/4-inch hexagonal coupling
- 14 x 1/2 inch hexagon socket inserts: 10, 11, 12, 13, 15, 16, 17, 18, 19, 21, 22, 23, 24 & 27 mm
- 1 x 1/2in swivel head ratchet handle with drive
- 2 x 1/2in extension bars: 125 mm & 250 mm
- 1 x 1/2in x 3/8in 3-way adapter
Technical specifications
Drive | 1/4 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 79-teilig | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |