1RM-16 | BAHCO
Ring/open-end wrench, 16 mm, 15°, 208 mm, 158 g, chromium-vanadium steel, 1RM-16
Ratchet box end/open end wrenches compliant with DIN 3113/ISO 3318, type BAHCO 1 RM-.
Functional box end/open end wrench made of chrome vanadium, forged, nickel-plated, chrome-plated and polished to a high gloss; Features: ratchet action at the box end with simple reverse lever operation for quick change of direction, angled 15° head, 5° return swivel angle.
Technical attributes (type, width across flats W, overall length L): 1 RM-16, W 16, L 208 mm
Version | ring/open-end wrench | |
Weight | 158 g | |
Length | 208 mm | |
Material | chromium-vanadium steel | |
Mouth position | 15° | |
spanner size | 16 mm |
Country of origin | TW |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |