1RM-17 | BAHCO
Ring/open-end wrench, 17 mm, 15°, 226 mm, 180 g, chromium-vanadium steel, 1RM-17
Ratchet box end/open end wrenches compliant with DIN 3113/ISO 3318, type BAHCO 1 RM-.
Functional box end/open end wrench made of chrome vanadium, forged, nickel-plated, chrome-plated and polished to a high gloss; Features: ratchet action at the box end with simple reverse lever operation for quick change of direction, angled 15° head, 5° return swivel angle.
Technical attributes (type, width across flats W, overall length L): 1 RM-17, W 17, L 226 mm
Version | Ring-/Maulschlüssel | |
Weight | 180 g | |
Length | 226 mm | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 17 mm |
Country of origin | TW |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |