1RM-19 | BAHCO

Ring/open-end wrench, 19 mm, 15°, 248 mm, 233 g, chromium-vanadium steel, 1RM-19

Order No.: 06L7511
EAN: 7314153000668
MPN:
1RM-19
Series: 1RM
BAHCO
1RM-19 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
23.0027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
5 pcs.
21.8484 €
10 pcs.
20.7536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet box end/open end wrenches compliant with DIN 3113/ISO 3318, type BAHCO 1 RM-.

Functional box end/open end wrench made of chrome vanadium, forged, nickel-plated, chrome-plated and polished to a high gloss; Features: ratchet action at the box end with simple reverse lever operation for quick change of direction, angled 15° head, 5° return swivel angle.

Technical attributes (type, width across flats W, overall length L): 1 RM-19, W 19, L 248 mm

Technical specifications
Version ring/open-end wrench
Weight 233 g
Length 248 mm
Material chromium-vanadium steel
Mouth position 15°
spanner size 19 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes