1RM-8 | BAHCO

Ring/open-end wrench, 8 mm, 15°, 140 mm, 38 g, chromium-vanadium steel, 1RM-8

Order No.: 06L7500
EAN: 7314153000552
MPN:
1RM-8
Series: 1RM
1RM-8 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
5 pcs.
13.9944 €
10 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet box end/open end wrenches compliant with DIN 3113/ISO 3318, type BAHCO 1 RM-.

Functional box end/open end wrench made of chrome vanadium, forged, nickel-plated, chrome-plated and polished to a high gloss; Features: ratchet action at the box end with simple reverse lever operation for quick change of direction, angled 15° head, 5° return swivel angle.

Technical attributes (type, width across flats W, overall length L): 1 RM-08, W 8.0, L 140 mm

Technical specifications
Version Ring-/Maulschlüssel
Weight 38 g
Length 140 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 8 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes