2MV-10 | BAHCO

Ring wrench, dip-insulated, cranked, 10 mm, 160 mm, 80 g, chromium-vanadium steel, 2MV-10

Order No.: 06L7408
EAN: 7314150121113
MPN:
2MV-10
Series: 2MV
2MV-10 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
72.3282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.33 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3282 €
5 pcs.
68.6987 €
10 pcs.
65.2596 €
*incl. VAT plus shipping costs
**Subject to prior sale

Offset ring wrenches with dip insulation, type BAHCO 2MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-10, W 10 mm, L 160 mm, OD 16 mm, 80 g

Technical specifications
Version Ringschlüssel tauchisoliert, gekröpft
Weight 80 g
Length 160 mm
Material Chrom-Vanadium Stahl
spanner size 10 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes