2MV-11 | BAHCO

Ring wrench, dip-insulated, cranked, 11 mm, 170 mm, 90 g, chromium-vanadium steel, 2MV-11

Order No.: 06L7410
EAN: 7314150121120
MPN:
2MV-11
Series: 2MV
2MV-11 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
74.0537 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
74.05 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0537 €
5 pcs.
70.3766 €
10 pcs.
66.8661 €
*incl. VAT plus shipping costs
Subject to prior sale

Offset ring wrenches with dip insulation, type BAHCO 2MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-11, W 11 mm, L 170 mm, OD 18 mm, 90 g

Technical specifications
Filter Property Value
Version ring wrench, dip-insulated, cranked
spanner size 11 mm
Length 170 mm
Weight 90 g
Material chromium-vanadium steel
Logistics
Property Value
Country of origin ES
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes