2MV-13 | BAHCO
Ring wrench, dip-insulated, cranked, 13 mm, 180 mm, 105 g, chromium-vanadium steel, 2MV-13
Unit Price (€ / pc.)
75.4698 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: On Request **
Total Price:
75.47 € *
Price list
Quantity
Price per unit*
1 pcs.
75.4698 €
5 pcs.
71.7213 €
10 pcs.
68.1156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Offset ring wrenches with dip insulation, type BAHCO 2MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-13, W 13 mm, L 180 mm, OD 20.5 mm, 105 g
Technical specifications
Version | Ringschlüssel tauchisoliert, gekröpft | |
Weight | 105 g | |
Length | 180 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 13 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |