2MV-15 | BAHCO

Ring wrench, dip-insulated, cranked, 15 mm, 195 mm, 140 g, chromium-vanadium steel, 2MV-15

Order No.: 06L7418
EAN: 7314150121168
MPN:
2MV-15
Series: 2MV
2MV-15 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
77.6832 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
77.68 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6832 €
5 pcs.
73.7919 €
10 pcs.
70.1267 €
*incl. VAT plus shipping costs
**Subject to prior sale

Offset ring wrenches with dip insulation, type BAHCO 2MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-15, W 15 mm, L 195 mm, OD 24 mm, 140 g

Technical specifications
Version Ringschlüssel tauchisoliert, gekröpft
Weight 140 g
Length 195 mm
Material Chrom-Vanadium Stahl
spanner size 15 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes