2MV-16 | BAHCO

Ring wrench, dip-insulated, cranked, 16 mm, 200 mm, 150 g, chromium-vanadium steel, 2MV-16

Order No.: 06L7420
EAN: 7314150121175
MPN:
2MV-16
Series: 2MV
2MV-16 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
79.1945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.19 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1945 €
5 pcs.
75.2318 €
10 pcs.
71.4714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Ringschlüssel tauchisoliert, gekröpft
Weight 150 g
Length 200 mm
Material Chrom-Vanadium Stahl
spanner size 16 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes