2MV-17 | BAHCO
Ring wrench, dip-insulated, cranked, 17 mm, 205 mm, 160 g, chromium-vanadium steel, 2MV-17
Unit Price (€ / pc.)
79.3016 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
79.30 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3016 €
5 pcs.
75.3389 €
10 pcs.
71.5785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Offset ring wrenches with dip insulation, type BAHCO 2MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-17, W 17 mm, L 205 mm, OD 26.5 mm, 160 g
Technical specifications
Version | Ringschlüssel tauchisoliert, gekröpft | |
Weight | 160 g | |
Length | 205 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 17 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |