2MV-19 | BAHCO

Ring wrench, dip-insulated, cranked, 19 mm, 225 mm, 230 g, chromium-vanadium steel, 2MV-19

Order No.: 06L7426
EAN: 7314150121205
MPN:
2MV-19
Series: 2MV
2MV-19 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
81.1223 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
81.12 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1223 €
5 pcs.
77.0763 €
10 pcs.
73.2088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Ringschlüssel tauchisoliert, gekröpft
Weight 230 g
Length 225 mm
Material Chrom-Vanadium Stahl
spanner size 19 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes