2MV-7 | BAHCO

Ring wrench, dip-insulated, cranked, 7 mm, 145 mm, 55 g, chromium-vanadium steel, 2MV-7

Order No.: 06L7402
EAN: 7314150121083
MPN:
2MV-7
Series: 2MV
2MV-7 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
71.0430 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Total Price:
71.04 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0430 €
5 pcs.
67.4968 €
10 pcs.
64.1172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Offset ring wrenches with dip insulation, type BAHCO 2MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), 12-point dynamic drive profile, 5° return angle, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats W, length overall L, head outer diameter OD, weight): 2MV-7, W 7.0 mm, L 145 mm, OD 12 mm, 55 g

Technical specifications
Version Ringschlüssel tauchisoliert, gekröpft
Weight 55 g
Length 145 mm
Material Chrom-Vanadium Stahl
spanner size 7 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes