6MV-14 | BAHCO
Open-end wrench, dip-insulated, 14 mm, 140 mm, 85 g, chromium-vanadium steel, 6MV-14
Unit Price (€ / pc.)
42.9590 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: On Request **
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
5 pcs.
40.8289 €
10 pcs.
38.7821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's open end wrenches with dip insulation, type BAHCO 6MV.
Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–14, W 14 mm, L 140, 31 mm, 85 g
Technical specifications
Version | Maulschlüssel tauchisoliert | |
Weight | 85 g | |
Length | 140 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 14 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |