6MV-16 | BAHCO

Open-end wrench, dip-insulated, 16 mm, 157 mm, 105 g, chromium-vanadium steel, 6MV-16

Order No.: 06L7460
EAN: 7314150120932
MPN:
6MV-16
Series: 6MV
6MV-16 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
44.8987 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Total Price:
44.90 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8987 €
5 pcs.
42.6615 €
10 pcs.
40.5195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's open end wrenches with dip insulation, type BAHCO 6MV.

Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–16, W 16 mm, L 157, 34 mm, 105 g

Technical specifications
Version Maulschlüssel tauchisoliert
Weight 105 g
Length 157 mm
Material Chrom-Vanadium Stahl
spanner size 16 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes