6MV-18 | BAHCO

Open-end wrench, dip-insulated, 18 mm, 170 mm, 145 g, chromium-vanadium steel, 6MV-18

Order No.: 06L7464
EAN: 7314150120956
MPN:
6MV-18
Series: 6MV
6MV-18 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
45.5889 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: On Request **
Total Price:
45.59 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5889 €
5 pcs.
43.3279 €
10 pcs.
41.1740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's open end wrenches with dip insulation, type BAHCO 6MV.

Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–18, W 18 mm, L 170, 39 mm, 145 g

Technical specifications
Version Maulschlüssel tauchisoliert
Weight 145 g
Length 170 mm
Material Chrom-Vanadium Stahl
spanner size 18 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes