6MV-6 | BAHCO
Open-end wrench, dip-insulated, 6 mm, 92 mm, 25 g, chromium-vanadium steel, 6MV-6
Unit Price (€ / pc.)
36.2236 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
36.22 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2236 €
5 pcs.
34.4148 €
10 pcs.
32.6893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's open end wrenches with dip insulation, type BAHCO 6MV.
Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–6, W 6.0 mm, L 92, 15 mm, 25 g
Technical specifications
Version | Maulschlüssel tauchisoliert | |
Weight | 25 g | |
Length | 92 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 6 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |