6MV-7 | BAHCO

Single open-end wrench, 7 mm, 92 mm, 30 g, chromium-vanadium steel, 6MV-7

Order No.: 06L7442
EAN: 7314150120840
MPN:
6MV-7
Series: 6MV
6MV-7 BAHCO Spanners
Image may differ
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Total Price:
36.75 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7472 €
5 pcs.
34.9027 €
10 pcs.
33.1534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's open end wrenches with dip insulation, type BAHCO 6MV.

Up to W 16 mm double-layer (red for safety, yellow for danger), as of W 17 mm 3-layer insulation (red for safety, orange for caution, yellow for high risk), fourth black coating for additional protection of the grip edges, tested to VDE and GS; Material: chrome vanadium steel.

Technical attributes (type, width across flats (W), Length overall (L), head outer diameter, weight): 6MV–7, W 7.0 mm, L 92, 17.5 mm, 30 g

Technical specifications
Version Einmaul-Maulschlüssel
Weight 30 g
Length 92 mm
Material Chrom-Vanadium Stahl
spanner size 7 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes