8071V | BAHCO
Adjustable wrench, 24 mm, 210 mm, 370 g, chromium-vanadium steel, 8071V
Monkey wrenches with scale and dip insulation, type BAHCO 807.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges (red for safety, orange for caution, yellow for danger), easy adjustment by turns of the thumb screw; Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), length overall (L), weight): 8071V, monkey wrench, W 24, L 210 mm, 370 g
Version | Rollgabelschlüssel | |
Weight | 370 g | |
Length | 210 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 24 mm |
Country of origin | CN |
Customs tariff number | 82041200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |