9072 PC | BAHCO
Adjustable wrench, 0-33 mm, 15°, 257 mm, 430 g, chromium alloy steel, 9072 PC
Order No.: 06L760
EAN: 7314150056361
MPN:
9072 PC
Unit Price (€ / pc.)
67.6396 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
67.64 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6396 €
5 pcs.
61.4873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monkey wrenches with scaling, type BAHCO 90.
Adjustable, 15° mouth angle, chromed, corrosion-proof and hardened, with ergonomic thermoplastic elastomer handle. Can also be used as a pipe wrench.
Technical attributes (type, wrench length L, width across flats W): 9072 PC, monkey wrench, L 257 mm, W 0 to 33 mm
Technical specifications
Version | Rollgabelschlüssel | |
Weight | 430 g | |
Length | 257 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 0-33 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |