74WR-100 | BAHCO
Torque wrench, 20-100 Nm, 1/2 inch, L 387 mm, 900 g, 74WR-100
Unit Price (€ / pc.)
216.4015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
216.40 € *
Price list
Quantity
Price per unit*
1 pcs.
216.4015 €
5 pcs.
205.5725 €
10 pcs.
195.3028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque wrench, 74WR-100, BAHCO
Mechanical torque wrench, releasing, with quick adjustment, fixed ratchet head with square socket
Features
- Quick adjustment of the desired torque by means of a knob at the end of the handle
- Easy to read double scale in Nm/ft.lb
- Can be used for left and right suit
- Display deviation ± 3%.
- Acoustic and noticeable signal when torque is reached
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 20-100 Nm | |
Accuracy | ±3 % | |
Weight | 900 g | |
Size | 1/2 Zoll | |
Length | 387 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |