74WR-15 | BAHCO
Torque wrench, 3-15 Nm, 1/4 inch, L 221 mm, 300 g, 74WR-15
Unit Price (€ / pc.)
203.0497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.05 € *
Price list
Quantity
Price per unit*
1 pcs.
203.0497 €
3 pcs.
196.9688 €
10 pcs.
190.1977 €
25 pcs.
185.1164 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque wrench, 74WR-15, BAHCO
Mechanical torque wrench, releasing, with quick adjustment, ratchet head with fixed square
Features
- Robust and precise mechanism with over 100,000 cycles within the display deviation
- Quick adjustment of the desired torque by means of a knob at the end of the handle
- Easy to read double scale in Nm/in.lb
- Display deviation ± 3%.
- A blue ring is visible when the knob is unlocked
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 3-15 Nm | |
Accuracy | ±3 % | |
Weight | 300 g | |
Size | 1/4 Zoll | |
Length | 221 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |