74WR-200 | BAHCO

Torque wrench, 40-200 Nm, 1/2 inch, L 470 mm, 1100 g, 74WR-200

Order No.: 06L9566
EAN: 7314150415557
MPN:
74WR-200
Series: 74WR
74WR-200 BAHCO Torque Tools and accessories Image 1
74WR-200 BAHCO Torque Tools and accessories Image 2
74WR-200 BAHCO Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
253.2558 € *
Available in 5 Days: 228 pcs. - if ordered today
Total Price:
253.26 € *
Price list
Quantity
Price per unit*
1 pcs.
253.2558 €
5 pcs.
240.5823 €
10 pcs.
228.5633 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque wrench, 74WR-200, BAHCO

Mechanical torque wrench, releasing, with quick adjustment, fixed ratchet head with square socket

Features

  • Robust and precise mechanism with over 100,000 cycles within the display deviation
  • Quick adjustment of the desired torque by means of a knob at the end of the handle
  • Easy to read double scale in Nm/in.lb
  • Display deviation ± 3%.
  • A blue ring is visible when the knob is unlocked
Technical specifications
Filter Property Value
Version torque wrench
Torque range 40-200 Nm
Accuracy ±3 %
Size 1/2 inch
Length 470 mm
Weight 1100 g
Logistics
Property Value
Customs tariff number 82042000
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant