74WR-25 | BAHCO
Torque wrench, 5-25 Nm, 1/4 inch, L 221 mm, 300 g, 74WR-25
Unit Price (€ / pc.)
241.4272 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: On Request **
Total Price:
241.43 € *
Price list
Quantity
Price per unit*
1 pcs.
241.4272 €
5 pcs.
229.3606 €
10 pcs.
217.8890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque wrench, 74WR-25, BAHCO
Mechanical torque wrench, releasing, with quick adjustment, ratchet head with fixed square
Features
- Robust and precise mechanism with over 100,000 cycles within the display deviation
- Quick adjustment of the desired torque by means of a knob at the end of the handle
- Easy to read double scale in Nm/in.lb
- Display deviation ± 3%.
- Acoustic and noticeable signal when torque is reached
- Marking of the handle center
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 5-25 Nm | |
Accuracy | ±3 % | |
Weight | 300 g | |
Size | 1/4 Zoll | |
Length | 221 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |