74WR-340 | BAHCO
Torque wrench, 60-340 Nm, 1/2 inch, L 685 mm, 1500 g, 74WR-340
Unit Price (€ / pc.)
192.3516 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: On Request **
Torque wrench, 74WR-340, BAHCO
Mechanical torque wrench, releasing, with quick adjustment, fixed ratchet head with square socket
Features
- Robust and precise mechanism with over 100,000 cycles within the display deviation
- Quick adjustment of the desired torque by means of a knob at the end of the handle
- Easy to read double scale in Nm/ft.lb
- Display deviation ± 3%.
- Acoustic and noticeable signal when torque is reached
- Tested according to DIN EN ISO 6789
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 60-340 Nm | |
Accuracy | ±3 % | |
Weight | 1500 g | |
Size | 1/2 Zoll | |
Length | 685 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |