74WR-50 | BAHCO
Torque wrench, 10-50 Nm, 3/8 inch, L 335 mm, 700 g, 74WR-50
Unit Price (€ / pc.)
214.3547 € *
Available: 0 pcs.
Available in 5 Days: 201 pcs.
Leadtime: On Request **
Total Price:
214.35 € *
Price list
Quantity
Price per unit*
1 pcs.
214.3547 €
5 pcs.
203.6209 €
10 pcs.
193.4583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque wrench, 74WR-50, BAHCO
Mechanical torque wrench, releasing, with quick adjustment, fixed ratchet head with square socket
Features
- Robust and precise mechanism with over 100,000 cycles within the display deviation
- Quick adjustment of the desired torque by means of a knob at the end of the handle
- Easy to read double scale in Nm/in.lb
- Display deviation ± 3%.
- A blue ring is visible when the knob is unlocked
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 10-50 Nm | |
Accuracy | ±3 % | |
Weight | 700 g | |
Size | 3/8 Zoll | |
Length | 335 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |