2820VTEE | BAHCO
ESD general purpose tweezers, insulated, antimagnetic, stainless steel, 150 mm, 2820VTEE
Order No.: 06L9576
EAN: 7314150121939
MPN:
2820VTEE
Unit Price (€ / pc.)
62.0109 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0109 €
5 pcs.
58.9169 €
10 pcs.
55.9657 €
*incl. VAT plus shipping costs
Subject to prior sale
Tweezer, 2820VTEE, BAHCO
Insulated multipurpose tweezers, 150 mm
Features
- Fire coated insulation
- 2-layer insulation, color-coded for safety
- For work on live equipment up to 1000 V according to IEC 60900
- 2-layer coating with different colors to indicate application safety: safe or hazardous
- This offers protection and an optical warning system
- Each tool is tested for 10 seconds at 10,000 V at the end of the production process
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | general purpose tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 150 mm | |
| Resistant to | chemicals | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |