5463 AMT | BAHCO
Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5463 AMT
Order No.: 06L236
EAN: 7314151085025
MPN:
5463 AMT
As an alternative, we recommend the following item:

Precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 00.SA.0
Order No.: 02L6612
Manufacturer: ideal-tek
per pc. 27.5366 € *
*incl. VAT plus shipping costs
Tweezers, anti-magnetic, type BAHCO 5463 AMT.
Made of titanium (stainless), dull, with micro fine tips, extremely hard, without sharp edges, glare-free, featherweight; Length: 120 mm.
Type: 5463 AMT, tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzette | |
Resistant to | Chemikalien, Salze, Säuren | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |